Ansell AlphaTec 2300 Yellow Protective Suit, Coverall, M
- RS Stock No.:
- 876-834
- Mfr. Part No.:
- YY23B-00111-03
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 40 units)*
PHP31,293.05
(exc. VAT)
PHP35,048.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,293.05 | PHP782.326 |
*price indicative
- RS Stock No.:
- 876-834
- Mfr. Part No.:
- YY23B-00111-03
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Product Type | Protective Suit | |
| Material Properties | Anti-Static, Lightweight | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene On Bicomponent Polypropylene | |
| Hooded | Yes | |
| Series | AlphaTec 2300 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Product Type Protective Suit | ||
Material Properties Anti-Static, Lightweight | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene On Bicomponent Polypropylene | ||
Hooded Yes | ||
Series AlphaTec 2300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell lightweight, medium-duty chemical barrier suit delivers essential protection against low-hazard chemicals and is designed for practical usability in various environments.
Guards against inorganic liquid chemicals, ensuring safety in hazardous situations
Robust lightweight design enhances everyday user-friendliness
Bright yellow colour increases visibility, promoting workplace safety
Specialised features include a zip flap with self-adhesive tape closure
Proven anti-static capabilities certified to EN 1149-5 standards
