Ansell AlphaTec 2300 Yellow Protective Suit, Coverall, XL
- RS Stock No.:
- 876-836
- Mfr. Part No.:
- YY23B-00111-05
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 40 units)*
PHP31,293.05
(exc. VAT)
PHP35,048.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,293.05 | PHP782.326 |
*price indicative
- RS Stock No.:
- 876-836
- Mfr. Part No.:
- YY23B-00111-05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Protective Suit | |
| Material Properties | Anti-Static, Lightweight | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene On Bicomponent Polypropylene | |
| Hooded | Yes | |
| Series | AlphaTec 2300 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Protective Suit | ||
Material Properties Anti-Static, Lightweight | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene On Bicomponent Polypropylene | ||
Hooded Yes | ||
Series AlphaTec 2300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell protective suit offers lightweight, medium-duty chemical resistance, designed for enhanced visibility and safety against low-hazard materials. Its polyethylene barrier coating and breathable nonwoven inner layer provide reliable protection in various environments.
Guards against inorganic liquid chemicals, ensuring user safety
Lightweight design enhances durability and user-friendliness
Bright yellow colour improves visibility, reducing workplace accidents
Includes a zip flap with self-adhesive tape for secure closure
Certified anti-static properties ensure safety when handling electrical components
