Tyvek 500 Xpert White Disposable Overall, Coverall, XL
- RS Stock No.:
- 765-120
- Mfr. Part No.:
- D14663986
- Manufacturer:
- Tyvek
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP72,961.40
(exc. VAT)
PHP81,716.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 15 unit(s) ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP72,961.40 | PHP729.614 |
*price indicative
- RS Stock No.:
- 765-120
- Mfr. Part No.:
- D14663986
- Manufacturer:
- Tyvek
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Disposable Overall | |
| Size | XL | |
| Material Properties | Low Lint, Cleanroom, Radioactive Particulate Protection, Tear Resistant, Splash Repellent, Abrasion Resistant, Biological Protection, Non-Woven, Lightweight, Splashes, Dust Protection, Breathable, Flex Cracking Resistance, Silicone Free, Anti-Static, Chemical Resistant, Protection Against Particles | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Tyvek | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Disposable Overall | ||
Size XL | ||
Material Properties Low Lint, Cleanroom, Radioactive Particulate Protection, Tear Resistant, Splash Repellent, Abrasion Resistant, Biological Protection, Non-Woven, Lightweight, Splashes, Dust Protection, Breathable, Flex Cracking Resistance, Silicone Free, Anti-Static, Chemical Resistant, Protection Against Particles | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Tyvek | ||
Hooded Yes | ||
Series 500 Xpert | ||
RoHS Status: Exempt
