Ansell AlphaTec 4000 AVANT2 AIRline - Model 756 Green Disposable Overall, Coverall, S
- RS Stock No.:
- 428-184
- Mfr. Part No.:
- GR40T000756-02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-184
- Mfr. Part No.:
- GR40T000756-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 AVANT2 AIRline - Model 756 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 AVANT2 AIRline - Model 756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, Unisex size S, Chemical & Liquid Resistant Material - GR40T000756-02
This disposable overall is a unisex coverall designed for protection in environments where chemical and liquid exposure is a concern. Made from lightweight materials, these green overalls offer essential safety features while ensuring comfort. They comply with EN 1073-2, EN 1149-5, and EN 14126 standards, making them a reliable choice for a variety of applications in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Chemical resistant properties enhance safety in hazardous environments
• Liquid resistance protects against splashes and spills
• Unisex design caters to all body types for a better fit
• Complies with strict EN standards for professional reliability
• Lightweight construction ensures comfort during extended wear
• Durable fabric offers reliable protection for industrial use
• Liquid resistance protects against splashes and spills
• Unisex design caters to all body types for a better fit
• Complies with strict EN standards for professional reliability
• Lightweight construction ensures comfort during extended wear
• Durable fabric offers reliable protection for industrial use
Applications
• Used for handling chemicals and hazardous materials
• Applicable for tasks in laboratories and manufacturing plants
• Ideal for maintenance and inspection work in various industries
• Suitable for tasks involving electrical components and circuitry
• Applicable for tasks in laboratories and manufacturing plants
• Ideal for maintenance and inspection work in various industries
• Suitable for tasks involving electrical components and circuitry
How do these overalls ensure protection from chemicals?
The fabric is specially designed to resist chemical penetration, providing an effective barrier against harmful substances in various workplaces.
What measures have been taken to enhance comfort during long-term wear?
The lightweight material allows ease of movement and breathability, preventing discomfort even when worn for several hours.
Can these overalls be worn over regular clothing?
Yes, the unisex design allows them to be easily worn over everyday clothing, offering additional protection without sacrificing comfort.
What maintenance is required for these disposable overalls?
Being disposable, they require no special maintenance
simply wear them once and dispose of them according to local regulations.
Are these suitable for outdoor use in wet conditions?
Yes, their liquid resistant properties make them suitable for outdoor tasks where there is a likelihood of rain or splashes.
