Ansell AlphaTec 4000 AVANT2 AIRline - Model 756 Green Disposable Overall, Coverall, XL
- RS Stock No.:
- 428-193
- Mfr. Part No.:
- GR40T000756-05-G05
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-193
- Mfr. Part No.:
- GR40T000756-05-G05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 AVANT2 AIRline - Model 756 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 AVANT2 AIRline - Model 756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Encapsulated chemical protective suit designed for air-fed or supplied systems. Welded and taped seams provide enhanced protection, ensuring the highest defence against liquids and particulates.
CE CATEGORY III (Type 3, EN 1073 1, EN 1149 5)
Superb barrier against liquids and particulates
