Ansell Yellow Coverall, XL
- RS Stock No.:
- 347-404
- Mfr. Part No.:
- YE30T000756-05-G01
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-404
- Mfr. Part No.:
- YE30T000756-05-G01
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 AVANT2 AIRline | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 AVANT2 AIRline | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, L size, Chemical & Liquid Resistant Material - YE30T000756-04-G01
This disposable overall is designed to provide reliable protection against hazardous materials. Manufactured from chemical and liquid resistant materials, these unisex coveralls feature a vibrant yellow colour, enhancing visibility in various environments. Designed for comfort and practicality, they are sized large and adhere to recognised industry standards, ensuring safety and compliance.
Features & Benefits
• Chemical and liquid resistant for enhanced safety in hazardous conditions
• Compliant with EN 1073-2 for protection against radioactivity
• EN 1149-5 compliant for electrostatic discharge protection
• Certified to EN 14126, ensuring protection against biological hazards
• Unisex design offers a versatile fit for all users
• Bright yellow colour promotes visibility in low-light environments
• Compliant with EN 1073-2 for protection against radioactivity
• EN 1149-5 compliant for electrostatic discharge protection
• Certified to EN 14126, ensuring protection against biological hazards
• Unisex design offers a versatile fit for all users
• Bright yellow colour promotes visibility in low-light environments
Applications
• Used as protective clothing for maintenance in electrical sectors
• Ideal for use in automation facilities during cleanroom activities
• Suitable for mechanical work involving exposure to chemicals
• Employed in laboratories to maintain hygiene and safety standards
• Ideal for use in automation facilities during cleanroom activities
• Suitable for mechanical work involving exposure to chemicals
• Employed in laboratories to maintain hygiene and safety standards
What standards do these overalls meet for chemical and biological protection?
These coveralls are certified to EN 1073-2, EN 1149-5, and EN 14126, providing comprehensive protection against radioactive, electrostatic, and biological hazards.
How does the design accommodate comfort during extended wear?
The unisex design and adjustable fit ensure that individuals can work comfortably, allowing for a full range of motion while maintaining protection.
Can these be used in environments where static discharge is a concern?
Yes, the coveralls are compliant with EN 1149-5, which addresses electrostatic discharge, making them suitable for such environments.
What types of cleaning agents can be used with these overalls?
These overalls are compatible with various cleaning agents, as they are designed to resist liquids and chemicals, making them effective in maintaining hygiene in workspaces.
