Ansell Yellow Coverall, 2XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-278
Mfr. Part No.:
YE30T-00243-06-G01
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Apron with Sleeve

Size

2XL

Material Properties

Chemical Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Multi-Layer Non-Woven Barrier Laminate Fabric

Series

YE30T

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XXXX Large size, Chemical Resistant Material - YE30T-00243-09-G01


This disposable overall is designed for versatility and protection, Ideal for various hazardous environments. Available in size XXXXXL and crafted from chemical-resistant material, these coveralls ensure safety while maintaining high visibility with their vibrant yellow colour. Meeting standards such as EN 1073-2, EN 1149-5, and EN 14126, these unisex coveralls provide essential protection when facing potentially dangerous materials.

Features & Benefits


• Chemical resistant properties protect against hazardous substances
• Bright yellow colour enhances visibility in low-light conditions
• Unisex design accommodates a wide range of body types
• Complies with EN 1073-2 for radioactive particle protection
• Features EN 1149-5 standards for electrostatic dissipative properties
• Lightweight and comfortable for extended wear in industrial applications

Applications


• Used for work in laboratories handling chemicals
• Suitable for tasks in contaminated areas requiring protective clothing
• Ideal for maintenance work where chemical exposure may occur
• Useful in industries dealing with hazardous materials management
• Employed in cleaning operations in contaminated environments

How do these coveralls ensure adequate protection in hazardous environments?


The chemical-resistant material safeguards against spills and splashes, while compliance with EN 14126 provides a barrier against biological agents, ensuring safety during potentially risky tasks.

What is the significance of the coveralls' bright yellow colour?


The vibrant yellow colour not only enhances visibility but is Crucial in environments where safety risks are present, allowing workers to be easily seen by colleagues and machinery.

What advantages does the unisex design offer?


The unisex design allows for a more flexible fit, catering to a wide range of body shapes, which enhances overall comfort and usability for all workers.

Can these coveralls be worn over regular clothing?


Yes, their roomy fit allows for easy layering over regular work clothing, providing additional protection without compromising comfort or mobility.

In what kind of maintenance work are they typically utilised?


These coveralls are often employed in maintenance tasks involving heavy-duty cleaning or chemical handling, where safeguarding against contaminants is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy