Ansell White Coverall, 3XL
- RS Stock No.:
- 346-395
- Mfr. Part No.:
- WH15S-00111-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-395
- Mfr. Part No.:
- WH15S-00111-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | 3XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric with Anti-Static treatment | |
| Hooded | Yes | |
| Series | Alphatec PLUS 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size 3XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric with Anti-Static treatment | ||
Hooded Yes | ||
Series Alphatec PLUS 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Overall, XL size, Silicone Free Material - WH15S-00111-05
This overall is a high-quality industrial safety apparel designed by Ansell for men. Constructed from Advanced SMS fabric, this white coverall combines essential features such as anti-static properties and silicone-free materials. With a size range that accommodates a chest measurement of 108 to 116 cm and a length of 182 to 188 cm, this XL coverall offers practical protection and comfort in various work environments.
Features & Benefits
• Anti-static design helps reduce static electricity accumulation
• Silicone-free material ensures suitability for sensitive tasks
• Zip closure provides easy wear and removal
• Meets EN 1073-2 and EN 1149-5 safety standards
• Lightweight SMS fabric enhances breathability and mobility
• Tailored fit supports freedom of movement during work
• Silicone-free material ensures suitability for sensitive tasks
• Zip closure provides easy wear and removal
• Meets EN 1073-2 and EN 1149-5 safety standards
• Lightweight SMS fabric enhances breathability and mobility
• Tailored fit supports freedom of movement during work
Applications
• Used in environments requiring anti-static protection
• Suitable for electronics assembly and maintenance tasks
• Ideal for work involving potential chemical exposure
• Commonly worn in roles across the mechanical industry
• Suitable for electronics assembly and maintenance tasks
• Ideal for work involving potential chemical exposure
• Commonly worn in roles across the mechanical industry
What safety standards does this coverall comply with?
This garment meets important safety standards including EN 1073-2, which is critical for protective clothing against radioactive contamination, and EN 1149-5, which addresses electrostatic properties for ensuring safety in explosive environments.
How does the anti-static feature benefit users?
The anti-static feature significantly reduces the risk of static discharge, making it Ideal for handling sensitive electronic components. This helps prevent equipment damage and enhances safety in workplaces where static electricity poses a hazard.
Is this overall suitable for use in wet conditions?
While primarily designed for protection against particulates and static, its important to note that this overall is not specifically waterproof. For tasks in wet environments, consider an alternative coverall designed for moisture resistance.
Can this coverall be washed and reused?
Yes, this coverall can be washed according to care instructions, making it reusable for multiple applications in various industrial settings, ensuring sustained protection and value.
