Ansell Alphatec PLUS 5000 White Coverall, Coverall, XL

Subtotal (1 unit)*

PHP390.61

(exc. VAT)

PHP437.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP390.61

*price indicative

RS Stock No.:
346-392
Mfr. Part No.:
WH15S-00111-05
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

XL

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

SMS Fabric with Anti-Static treatment

Hooded

Yes

Series

Alphatec PLUS 5000

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Particle-filtering anti-static SMS protective suit with light chemical resistance. Designed for asbestos protection, its air and water vapor permeability helps reduce heat stress for enhanced comfort.

CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)

Optimised body fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy