Ansell Orange Coverall, 2XL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
346-080
Mfr. Part No.:
OR50T-00186-06-G02
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

2XL

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 5000 APOLLO

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Fully encapsulated protective suit resistant to chemicals

CE CATEGORY III (Type 3 B, Type 4 B, EN 14126, EN 1149 5)

Enhanced particulate and liquid resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy