Ansell Orange Coverall, M
- RS Stock No.:
- 346-076
- Mfr. Part No.:
- OR50T-00186-03-G02
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-076
- Mfr. Part No.:
- OR50T-00186-03-G02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 5000 APOLLO | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 5000 APOLLO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Fully encapsulated protective suit resistant to chemicals
CE CATEGORY III (Type 3 B, Type 4 B, EN 14126, EN 1149 5)
Enhanced particulate and liquid resistance
