Ansell Green Coverall, L
- RS Stock No.:
- 345-911
- Mfr. Part No.:
- GR40T-00754-04-G05
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-911
- Mfr. Part No.:
- GR40T-00754-04-G05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 AVANT AIRline - Model 754 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 AVANT AIRline - Model 754 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Encapsulated chemical protective suit with double cuffs, designed for use with air-fed or supplied systems. Features a panoramic visor for a wide, unobstructed view. Provides superior protection against hazardous chemicals.
CE CATEGORY III (Type 3, EN 1073 1, EN 14594, EN 1149 5)
Ensures unobstructed field of vision
