Ansell Green Coverall, One Size
- RS Stock No.:
- 345-898
- Mfr. Part No.:
- GR40T-00516-00
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-898
- Mfr. Part No.:
- GR40T-00516-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | One Size | |
| Product Type | Chemical Protective Garment | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi-Layer Non-Woven Barrier Laminate Fabric | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size One Size | ||
Product Type Chemical Protective Garment | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi-Layer Non-Woven Barrier Laminate Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Safety cape with hood visor featuring innovative multi-layer chemical barrier technology for enhanced protection. Designed for durability and comfort, it provides reliable defence against hazardous substances in demanding environments.
CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 14126)
Superb protection:
