Ansell Green Coverall, 7XL
- RS Stock No.:
- 347-954
- Mfr. Part No.:
- GR40T-00111-11
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-954
- Mfr. Part No.:
- GR40T-00111-11
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 7XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 - Model 111 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 7XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 - Model 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, Chemical & Liquid Resistant Material, Unisex Style - GR40T-00111-02
This disposable overall provide essential protection for workers in demanding environments. Designed specifically for applications in the automation, electronics, and mechanical industries, these unisex coveralls are lightweight and MADE from a chemical and liquid-resistant material. The striking green colour enhances visibility, serving both safety and practical needs throughout various tasks.
Features & Benefits
• Compliant with EN 1073-2 for protection against radioactive contamination
• Meets EN 1149-5 for electrostatic discharge safety
• Constructed to resist both chemicals and liquids effectively
• Lightweight design allows for ease of movement during wear
• Suitable for unisex use, accommodating all body types
• Ideal choice for disposable workwear in hazardous environments
• Meets EN 1149-5 for electrostatic discharge safety
• Constructed to resist both chemicals and liquids effectively
• Lightweight design allows for ease of movement during wear
• Suitable for unisex use, accommodating all body types
• Ideal choice for disposable workwear in hazardous environments
Applications
• Used for tasks requiring chemical handling and protection
• Suitable for electronics assembly where static control is critical
• Ideal for maintenance in environments exposing workers to liquids
• Utilised in electrical demanding safe coverall wear
• Appropriate for medical or laboratory settings needing hygiene compliance
• Suitable for electronics assembly where static control is critical
• Ideal for maintenance in environments exposing workers to liquids
• Utilised in electrical demanding safe coverall wear
• Appropriate for medical or laboratory settings needing hygiene compliance
What are the material properties of these overalls?
The overalls are manufactured from a material that resists both chemicals and liquids, providing reliable protection in hazardous work environments.
How do these overalls meet safety standards?
They comply with European safety standards, including EN 1073-2 and EN 14126, ensuring they meet rigorous criteria for protection against various environmental risks.
Are these designed for specific body types?
They are unisex in design, accommodating a wide range of body types while maintaining comfort and functionality.
What advantages do the lightweight features of these overalls offer?
The lightweight construction allows for greater flexibility and ease of movement, making them an effective choice for prolonged wear in busy work settings.
Can these overalls be used in medical environments?
Yes, their protective features and compliance with relevant standards make them suitable for use in medical settings where hygiene and safety are priorities.
