Delta Plus White Coverall, XL
- RS Stock No.:
- 301-780
- Mfr. Part No.:
- DT117XG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP509.04
(exc. VAT)
PHP570.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP509.04 |
*price indicative
- RS Stock No.:
- 301-780
- Mfr. Part No.:
- DT117XG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Disposable Overall | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous | |
| Hooded | Yes | |
| Series | DT117 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Disposable Overall | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous | ||
Hooded Yes | ||
Series DT117 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Type 5 disposable chemical protective coveralls are anti static and resistant to dry particles, providing excellent protection. They are designed for a good fit, ensuring comfort and enhanced safety in hazardous environments.
Waterproof zipper
Hood integrated
Double zipper
Flap and scratch fastening
