Delta Plus White Coverall, 2XL

Subtotal (1 unit)*

PHP381.51

(exc. VAT)

PHP427.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP381.51

*price indicative

RS Stock No.:
301-775
Mfr. Part No.:
DT115XX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

2XL

Product Type

Disposable Overall

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous

Hooded

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Type 5 disposable chemical protection overalls are anti static and resistant to dry particles, offering reliable protection in hazardous environments. Designed with enhanced breathability, they provide comfort while ensuring safety from chemical hazards.

Waterproof zipper

Hood integrated

Zipper fastening

Flap and scratch fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy