HARTING Connector PushPull (V4) Female, Surface
- RS Stock No.:
- 740-136
- Mfr. Part No.:
- 09455511000333
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,068.41
(exc. VAT)
PHP1,196.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,068.41 |
| 10 + | PHP983.30 |
*price indicative
- RS Stock No.:
- 740-136
- Mfr. Part No.:
- 09455511000333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Contact Material | Gold Plated | |
| Connector Gender | Female | |
| Contact Plating | Gold Plated | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Housing Material | Polyamide | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Series | PushPull (V4) | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Contact Material Gold Plated | ||
Connector Gender Female | ||
Contact Plating Gold Plated | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Housing Material Polyamide | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Series PushPull (V4) | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The HARTING DisplayPort Connector is a male connector designed for PCB applications, featuring reflow soldering termination for efficient assembly. Its gold-plated contacts ensure reliable connectivity, making it suitable for high-performance electronic systems.
Features & Benefits
Connectors designed for seamless integration into electronic systems
PCB jack allows for efficient space utilisation on circuit boards
Reflow soldering termination (SMT) simplifies the assembly process
Rated current of 0.5 A supports various electronic applications
20 contacts provide robust connectivity options
Gold plated mating side enhances signal integrity and reduces corrosion
Housing MADE from polyamide ensures durability and resistance to heat
Maximum operating temperature of 85 °C allows for versatile applications
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards for safety
Applications
Used in industrial automation systems
Suitable for electronics and PCB integration
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in high-speed data communication systems
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets China RoHS standards.
Related links
- HARTING Connector PushPull (V4) Female, Surface
- HARTING PushPull V4 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- HARTING Protection Cover For Use With PushPull Connectors
- HARTING HARTING PushPull (V4) Range Adapter
- HARTING, PushPull (V4) Coupler for use with HIFF Version USB Connector
- HARTING PushPull V4 Series RJ45 Connector Male Cat6 360° Shielded Straight 8 Port 1 Way
- HARTING PushPull V4 Series RJ45 Connector Male Cat6a 360° Shielded Straight 8 Port 1 Way
- HARTING kit contents: SCRJ Insert and POF Contacts Heavy Duty Power Connector, 2 Way
