HARTING Male Mini DisplayPort to Male Mini DisplayPort, TPE DisplayPort Cable Assembly, 1 m
- RS Stock No.:
- 740-397
- Mfr. Part No.:
- 09451451001
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP11,818.68
(exc. VAT)
PHP13,236.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,818.68 |
*price indicative
- RS Stock No.:
- 740-397
- Mfr. Part No.:
- 09451451001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DisplayPort Cable Assembly | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DisplayPort Cable Assembly | ||
Connector Type A Mini DisplayPort | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 30V | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- MY
The HARTING HPP mini DisplayPort cable is designed for high-quality video and audio transmission between devices. With a length of 1 metre, this pre-assembled cable ensures reliable connectivity and ease of use in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides eliminates the need for additional connectors
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 1 m offers flexibility in device placement
Mini DisplayPort 1.2 and 1.1 connectors support high-definition video and audio
Jacket MADE from thermoplastic elastomer enhances durability and flexibility
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Rated for 30 V operation suitable for various electronic devices
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the rated voltage for this product?
The rated voltage for this product is 30 V.
What is the cable length of this DisplayPort cable assembly?
The cable length of this DisplayPort cable assembly is 1 m.
Related links
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1.5 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 2 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 3 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- NewLink Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
