HARTING Male Mini DisplayPort to Male Mini DisplayPort, TPE DisplayPort Cable Assembly, 1 m
- RS Stock No.:
- 739-234
- Mfr. Part No.:
- 09451451011
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP9,272.94
(exc. VAT)
PHP10,385.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,272.94 |
*price indicative
- RS Stock No.:
- 739-234
- Mfr. Part No.:
- 09451451011
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable Assembly | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable Assembly | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 30V | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- MY
The HARTING HPP mini DisplayPort cable is designed for reliable signal transmission between devices, featuring pre-assembled connectors for ease of use. This 1.0m cable assembly ensures high-quality performance in various applications.
Features & Benefits
Cable assemblies provide ready-to-use connections without the need for assembly
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures high-quality signal transmission
Cable length of 1 m offers flexibility in device placement
Mini DisplayPort 1.2 and 1.1 connectors ensure compatibility with a range of devices
Jacket material MADE from thermoplastic elastomer enhances durability and flexibility
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Rated voltage of 30 V supports a variety of electronic applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this product?
The cable length is 1 m.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
What type of connectors does this cable assembly use?
It uses Mini DisplayPort 1.2 and Mini DisplayPort 1.1 connectors.
Related links
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 1.5 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 3 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 2 m
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
- NewLink Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
