RS PRO Blue Spray Bottle, 750ml
- RS Stock No.:
- 785-964
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 80 units)*
PHP15,218.70
(exc. VAT)
PHP17,044.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,218.70 | PHP190.234 |
*price indicative
- RS Stock No.:
- 785-964
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Cleaning Agents, Water | |
| Product Type | Spray Bottle | |
| Volume | 750ml | |
| Bottle Colour | Blue | |
| Bottle Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Cleaning Agents, Water | ||
Product Type Spray Bottle | ||
Volume 750ml | ||
Bottle Colour Blue | ||
Bottle Material Polyethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 750 ml Spray Bottle Polyethylene
The RS PRO 750 ml Spray Bottle is designed for efficient dispensing of cleaning agents and water. Made from Durable polyethylene, this spray bottle is Ideal for both industrial and domestic cleaning applications. Its ergonomic design ensures ease of use and precise application.
Features and Benefits
Polyethylene Construction: Provides durability and resistance to chemicals.
750 ml Capacity: Offers ample volume for extended use without frequent refilling.
Ergonomic Design: Ensures comfortable handling and precise spraying.
Adjustable Nozzle: Allows for variable spray patterns from mist to stream.
Blue Colour: Easy identification and differentiation from other bottles.
750 ml Capacity: Offers ample volume for extended use without frequent refilling.
Ergonomic Design: Ensures comfortable handling and precise spraying.
Adjustable Nozzle: Allows for variable spray patterns from mist to stream.
Blue Colour: Easy identification and differentiation from other bottles.
Applications
Industrial Cleaning
Domestic Cleaning
Automotive Maintenance
Gardening
Domestic Cleaning
Automotive Maintenance
Gardening
Additional Information
Suitable for use with a wide range of cleaning agents and water. Not recommended for use with solvents or corrosive chemicals.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
