Molex 201606-1630 201606 Series DIN Rail Terminal Block Grey, 152mm², 1-Level, Screw
- RS Stock No.:
- 816-196
- Mfr. Part No.:
- 201606-1630
- Manufacturer:
- Molex
N
Subtotal (1 pack of 5 units)*
PHP19,247.76
(exc. VAT)
PHP21,557.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,247.76 | PHP3,849.552 |
*price indicative
- RS Stock No.:
- 816-196
- Mfr. Part No.:
- 201606-1630
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | DIN Rail | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Voltage | 1kV | |
| Series | 201606 | |
| Cable CSA | 152mm² | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 300AWG | |
| Fused | No | |
| Terminal Block Current | 285A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Sub Type DIN Rail | ||
Number of Positions 1 | ||
Number of Levels 1 | ||
Voltage 1kV | ||
Series 201606 | ||
Cable CSA 152mm² | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 300AWG | ||
Fused No | ||
Terminal Block Current 285A | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- EE
The Molex Terminal Block offers a robust solution for high current applications, providing reliable connections with a maximum current of 285.0A and a voltage rating of 1000V, designed for versatility in various mounting styles.
Constructed from Durable polyamide for long-lasting performance
Features an aluminium metal composition for enhanced conductivity
Supports horizontal entry and vertical orientation for flexible installation
Rated for operating temperatures from -40° to +125°C for diverse environments
Screw termination style ensures secure wire connections for dependable operation
Related links
- Molex 201606-0610 2016 Series DIN Rail Terminal Block Grey Screw
- Molex 201606-1625 201606 Series Terminal Block Grey Screw
- Molex 201606-0660 MX-KE66 Series Terminal Block Grey 8 AWG (EU) 2015/863
- Wieland 5D.S16.0055.0 DIN Rail Terminal Block Grey 1-Level, Screw
- Wieland 5D.S03.4455.0 DIN Rail Terminal Block Grey 1-Level, Screw
- RS PRO DIN Rail Terminal Block Grey 1-Level, Spring Clamp
- RS PRO DIN Rail Terminal Block Grey 1-Level, Spring Clamp
- Wieland 5D.S99.1555.0 DIN Rail Terminal Block Grey 1-Level, Bolt
