Wieland 5D.S16.0055.0 DIN Rail Terminal Block Grey, 16mm², 1-Level, Screw
- RS Stock No.:
- 870-296
- Mfr. Part No.:
- 5D.S16.0055.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP858.27
(exc. VAT)
PHP961.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP858.27 | PHP171.654 |
| 5 - 9 | PHP789.65 | PHP157.93 |
| 10 + | PHP712.08 | PHP142.416 |
*price indicative
- RS Stock No.:
- 870-296
- Mfr. Part No.:
- 5D.S16.0055.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | Feed-Through Terminal | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 1kV | |
| Cable CSA | 16mm² | |
| Terminal Block Current | 76A | |
| Termination Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ul94 V0 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type Feed-Through Terminal | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 1kV | ||
Cable CSA 16mm² | ||
Terminal Block Current 76A | ||
Termination Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals ul94 V0 | ||
- COO (Country of Origin):
- CN
The Wieland Terminal enables fast and efficient push-in wire connections across various applications. With a Compact design, it streamlines the wiring process for enhanced productivity and reliability.
Supports push-in connection for tool-free wiring
Compact design maximises space efficiency on DIN rails
Related links
- Entrelec 1SNA115129R1400 SNA Series DIN Rail Terminal Block Grey 1-Level, Screw
- Legrand 0 371 64 371 Series DIN Rail Terminal Block Grey 1-Level, Screw
- RS PRO Feed Through Terminal Block Grey 1-Level ATEX
- Phoenix Contact 3006153 UIK 16 Series DIN Rail Terminal Block Grey 1-Level, Screw
- Phoenix Contact 2715982 IAK 16 Series Terminal Block Grey 1-Level, Screw
- Siemens 8WH6000-0AK00 8WH Series DIN Rail Terminal Block Grey 1-Level
- WAGO 2016-7601 TOPJOB S 16mm² Cage Clamp
- WAGO 2016-7111 TOPJOB S Series Disconnect Terminal Block Grey 1-Level, Push-in
