Phoenix Contact 1182209 Brown, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 609-287
- Mfr. Part No.:
- 1182209
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP9,661.32
(exc. VAT)
PHP10,820.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,661.32 | PHP193.226 |
*price indicative
- RS Stock No.:
- 609-287
- Mfr. Part No.:
- 1182209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PT product family is designed for use in demanding industries such as the railway sector and machine building. Constructed with durable PA insulating material, it ensures reliable performance in a wide range of operating temperatures, from -60°C to 110°C. This makes it suitable for harsh environments requiring stable and secure electrical connections.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Phoenix Contact 3216066 UK 5-TWIN BN Series Brown 1-Level, Screw Termination
- Phoenix Contact 1358168 White 1-Level, Push In Termination
- Phoenix Contact 1291898 Black 1-Level, Push In Termination
- Phoenix Contact 1291851 Orange 1-Level, Push In Termination
- Phoenix Contact 1291847 Red 1-Level, Push In Termination
- Phoenix Contact 1291897 Red 1-Level, Push In Termination
- Phoenix Contact 1291850 Green 1-Level, Push In Termination
- Phoenix Contact 1110405 Orange 1-Level, Push In Termination

