Phoenix Contact 1358168 White, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 638-170
- Mfr. Part No.:
- 1358168
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP9,349.89
(exc. VAT)
PHP10,471.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,349.89 | PHP186.998 |
*price indicative
- RS Stock No.:
- 638-170
- Mfr. Part No.:
- 1358168
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | White | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block is designed for secure and efficient electrical connections with a nominal voltage of 1000 V and a nominal current of 32 A. It features two connection points and utilizes a push-in connection method for quick and reliable wiring. The terminal block supports a rated cross-section of 4 mm² and accommodates wire sizes ranging from 0.2 mm² to 6 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a white colour for easy identification in electrical installations.
Compact design enables wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Clear wiring thanks to lateral conductor entry
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Clear wiring thanks to lateral conductor entry
Related links
- WAGO 2004-1408 TOPJOB S Series White 1-Level CSA
- Phoenix Contact 1079168 UT 4-TWIN WH Series White 1-Level, Screw Termination
- Phoenix Contact 3007327 UK 5 N WH Series White 1-Level, Screw Termination
- Legrand 037261 0372 Series White 1-Level, Screw Termination
- Weidmüller 1598080000 SAK Series White 1-Level ATEX, IECEx
- Weidmüller SAK Series White 1-Level ATEX, IECEx
- Legrand 037262 0372 Series White 1-Level, Screw Termination
- Legrand 037260 0372 Series White 1-Level, Screw Termination

