Phoenix Contact 1291898 Black, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 638-668
- Mfr. Part No.:
- 1291898
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP14,262.32
(exc. VAT)
PHP15,973.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,262.32 | PHP285.246 |
*price indicative
- RS Stock No.:
- 638-668
- Mfr. Part No.:
- 1291898
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 3211901 PTTB 4-HESILED 250-EX (5X20) Series Black 1-Level, Push In Termination
- Phoenix Contact 3211895 PTTB 4-HESI-EX (5X20) Series Black 1-Level, Push In Termination
- Phoenix Contact 3211897 PTTB 4-HESILED 24-EX(5X20) Series Black 1-Level, Push In Termination
- Phoenix Contact 3211899 PTTB 4-HESILED 60-EX(5X20) Series Black 1-Level, Push In Termination
- Weidmüller 2429860000 AFS Series Black 1-Level Fused IECEx
- Weidmüller 2434390000 AFS Series Black 1-Level Fused IECEx
- Weidmüller 2429870000 AFS Series Black 1-Level Fused IECEx
- Weidmüller AFS Series Black 1-Level Fused IECEx

