Phoenix Contact 1452265 Grey, 1.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 535-476
- Mfr. Part No.:
- 1452265
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,074.93
(exc. VAT)
PHP6,803.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,074.93 | PHP121.499 |
*price indicative
- RS Stock No.:
- 535-476
- Mfr. Part No.:
- 1452265
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 16AWG | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- IN
The Phoenix Contact feed-through terminal block is designed to meet the rigorous demands of various industrial applications, including railway engineering and machine building. By providing robust connectivity with a nominal voltage of 1000 V and a current rating of 17.5 A, it ensures reliable performance in critical environments.
Insulation characteristics provide enhanced protection against environmental factors
Features closed screw shafts for improved screwdriver guidance
Approved for railway applications ensuring compliance with industry standards
Ambitious temperature tolerance ranges enhance operational reliability
Features closed screw shafts for improved screwdriver guidance
Approved for railway applications ensuring compliance with industry standards
Ambitious temperature tolerance ranges enhance operational reliability
Related links
- Phoenix Contact 3000563 Grey 1-Level, Screw Termination
- Phoenix Contact 1467080 Violet 1-Level, Screw Termination
- Phoenix Contact 1452264 Blue 1-Level, Screw Termination
- Phoenix Contact 0711616 UKK 5-HESILA 250(6.3X32) Series Black 1-Level, Screw Termination
- Phoenix Contact 3025150 MT 1.5-QUATTRO BU Series Blue 1-Level, Screw Termination
- Phoenix Contact 1467081 5 OG 1.5mm² Screw Termination
- Phoenix Contact 3038600 ST 1.5-QUATTRO-U Series Grey 1-Level, Spring Cage Termination
- Weidmüller 1798460000 WPE Series Green/Yellow 1-Level ATEX, IECEx

