Phoenix Contact 1467081 5 OG, UT 1 Series Orange, 1.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 483-763
- Mfr. Part No.:
- 1467081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP5,911.43
(exc. VAT)
PHP6,620.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,911.43 | PHP118.229 |
*price indicative
- RS Stock No.:
- 483-763
- Mfr. Part No.:
- 1467081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | 5 OG, UT 1 | |
| American Wire Gauge | 26 → 16AWG | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels 1 | ||
Series 5 OG, UT 1 | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- IN
The Phoenix Contact feed-through terminal block is designed for a wide range of industrial applications, providing a reliable connection for electrical components. Known for its robust performance, the UT 1.5 OG integrates seamlessly with various systems, ensuring optimal functionality in demanding environments.
Tested and certified for use in railway applications
Cable entry funnel accommodates conductors with ferrules and plastic collars
Features an overvoltage category of III for enhanced safety
Cable entry funnel accommodates conductors with ferrules and plastic collars
Features an overvoltage category of III for enhanced safety
Related links
- Phoenix Contact 3206267 QTC 1.5 OG Series Orange 1-Level, Quick Termination
- Siemens 8WH2000-0AE04 8WH Series Orange 1-Level CSA
- WAGO 2001-1402 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2001-1202 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2001-1302 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2201-1302 TOPJOB S Series Orange 1-Level ATEX IECEx
- Phoenix Contact 3244481 PTIO-IN 2.5/4-PE OG Series Orange Quadruple-Level, Push In Termination
- Phoenix Contact 3244559 PTIO-IN 2.5/3 OG Series Orange Triple-Level, Push In Termination

