Phoenix Contact 1452264 Blue, 1.5mm², 1-Level, Screw Termination
- RS Stock No.:
- 566-183
- Mfr. Part No.:
- 1452264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP5,503.56
(exc. VAT)
PHP6,163.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,503.56 | PHP110.071 |
*price indicative
- RS Stock No.:
- 566-183
- Mfr. Part No.:
- 1452264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 16AWG | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- IN
The Phoenix Contact feed-through terminal block is expertly designed for superior connectivity and robust performance in industrial applications. This innovative terminal block features a compact form factor, allowing for efficient use of space whilst ensuring reliable connections. With its dual connection capability and the capacity to handle a nominal voltage of 1000 V, it is versatile enough to meet the demands of various industries including railway, machine building, and process engineering.
Effective heat dissipation maintains performance under high loads
Tested for application in railway environments ensuring durability
Colour coded design simplifies organisation and identification during installation
Tested for application in railway environments ensuring durability
Colour coded design simplifies organisation and identification during installation
Related links
- Phoenix Contact 3025150 MT 1.5-QUATTRO BU Series Blue 1-Level, Screw Termination
- Siemens 8WH2000-0AE01 8WH Series Blue 1-Level CSA
- Siemens 8WH2003-0AE01 8WH Series Blue 1-Level CSA
- Phoenix Contact 3050086 QTC 1.5/ 1P BU Series Blue 1-Level, Plug-In Termination
- WAGO 2001-1304 TOPJOB S Series Blue 1-Level ATEX IECEx
- Phoenix Contact 1467080 Violet 1-Level, Screw Termination
- Phoenix Contact 3000563 Grey 1-Level, Screw Termination
- Phoenix Contact 1452265 Grey 1-Level, Screw Termination

