Phoenix Contact ME Series, Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-6121
- Mfr. Part No.:
- 2202634
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
PHP2,152.04
(exc. VAT)
PHP2,410.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | PHP179.337 | PHP2,152.04 |
*price indicative
- RS Stock No.:
- 284-6121
- Mfr. Part No.:
- 2202634
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Body Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Series | ME | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IP20, IEC 60695-2-11:2014-02, UL, IEC 60529:1989-11, Approval ID:FILE E 240868 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Body Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Series ME | ||
UL Rating V0 | ||
Standards/Approvals IEC 60068-2-6:2007-12, IP20, IEC 60695-2-11:2014-02, UL, IEC 60529:1989-11, Approval ID:FILE E 240868 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DIN rail housing has a flammability rating V0 in accordance with UL 94. It allows for tool-free mounting.
IP20 protection rating
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact ME Series, Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Series Polyamide PCB Mounting Enclosure, IP20
- Phoenix Contact ME-MAX Series, Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Series, Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ME PLC Series, Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ME Series, Polyamide 120.6 mm DIN Rail Enclosure
- Phoenix Contact ME Series, Polyamide 99 mm DIN Rail Enclosure
- Phoenix Contact ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 35.2mm
