Phoenix Contact ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 35.2mm
- RS Stock No.:
- 270-102
- Mfr. Part No.:
- 2707738
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP48,097.42
(exc. VAT)
PHP53,869.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,097.42 |
*price indicative
- RS Stock No.:
- 270-102
- Mfr. Part No.:
- 2707738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Enclosure Kit | |
| Body Material | Polyamide | |
| DIN Rail Type | DIN Mounting Frames | |
| Length | 99mm | |
| Width | 35.2mm | |
| Colour | Green | |
| Series | ME | |
| IP Rating | IP20 | |
| Internal Mount Type | Latch | |
| UL Rating | UL94 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, cUL, EU REACH, UL, EU RoHS | |
| Height | 99mm | |
| Terminal Type | PCB Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Enclosure Kit | ||
Body Material Polyamide | ||
DIN Rail Type DIN Mounting Frames | ||
Length 99mm | ||
Width 35.2mm | ||
Colour Green | ||
Series ME | ||
IP Rating IP20 | ||
Internal Mount Type Latch | ||
UL Rating UL94 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, cUL, EU REACH, UL, EU RoHS | ||
Height 99mm | ||
Terminal Type PCB Terminal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing solution designed to offer exceptional flexibility and ease of use. This set includes an upper housing part complemented by eight 3-position PCB headers and eight 3-position screw connection PCB terminal blocks. With its compact dimensions of 35.2 mm in width, 99 mm in height, and 45.85 mm in depth, it integrates seamlessly into various applications.
Integrated bus connector options enhance operational flexibility
Environmentally friendly materials align with sustainability goals
Dual PCB holder configuration supports varied circuit designs
Related links
- Phoenix Contact On Terminal Enclosure Type ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 45.2mm
- Phoenix Contact On Terminal Enclosure Type ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 12.6mm
- Phoenix Contact Vented Enclosure Type ME MAX 22.5 2-2 DEV-KIT KMGY Series, Polyamide 110 mm 99 mm DIN Rail Enclosure Kit
- Phoenix Contact ME Series, Polyamide 99 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type ME Series, Polyamide 99 mm 107.3 mm DIN Rail Enclosure 22.6mm
- Phoenix Contact, Polyamide 99 mm DIN Rail Enclosure 45.85mm
- Phoenix Contact Electronic Housing Enclosure Type 5 2-2 KMGY Polyamide 99 mm 99 mm Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type ME 2 (Both sides) Series, Polyamide 99 mm 45.85 mm DIN Rail Enclosure
