Phoenix Contact BC Series, Polycarbonate PCB Mounting Enclosure

Subtotal (1 pack of 10 units)*

PHP1,501.08

(exc. VAT)

PHP1,681.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP150.108PHP1,501.08

*price indicative

RS Stock No.:
284-1309
Mfr. Part No.:
2896144
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Mounting Enclosure

Body Material

Polycarbonate

Colour

Light Grey

Series

BC

IP Rating

IP20

UL Rating

V0

Standards/Approvals

IEC 60068-2-27:2008-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing is designed for distribution boards in accordance with DIN 43880. It offers a coordinated housing and connection system for Faster device development, individual online configuration for diverse building automation applications, and various connection technology options.

Flammability rating according to UL 94 V0

Tool free mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy