Phoenix Contact BC Series, Polycarbonate PCB Mounting Enclosure
- RS Stock No.:
- 284-1307
- Mfr. Part No.:
- 2896115
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,952.88
(exc. VAT)
PHP2,187.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP195.288 | PHP1,952.88 |
*price indicative
- RS Stock No.:
- 284-1307
- Mfr. Part No.:
- 2896115
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Body Material | Polycarbonate | |
| Colour | Light Grey | |
| Series | BC | |
| IP Rating | IP20 | |
| UL Rating | UL94 | |
| Standards/Approvals | RoHS, EU REACH SVHC, UL E240868 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Body Material Polycarbonate | ||
Colour Light Grey | ||
Series BC | ||
IP Rating IP20 | ||
UL Rating UL94 | ||
Standards/Approvals RoHS, EU REACH SVHC, UL E240868 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing cover can be mounted on the DIN rail or the wall. The housing cover is an integral part of a coordinated housing and connection system for Faster device development. With the capability for individual online configuration, the housing cover caters to diverse applications in building automation.
Tool free mounting
Compliant with DIN EN 43880
Variety of connection technology
Related links
- Phoenix Contact BC Series, Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ME PLC Series, Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ME Series, Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Series Polycarbonate PCB Mounting Enclosure IP68 IP66
- Phoenix Contact ECS Family Series Polycarbonate PCB Mounting Enclosure, IP69
- Phoenix Contact Vented Sides Enclosure Type BC Series, Polycarbonate 35.6 mm DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Solid Top Enclosure Type BC Series, Polycarbonate 107.6 mm DIN Rail Enclosure
