Phoenix Contact Mounting Base Housing Enclosure Type 1074 Series, ABS/Polycarbonate 75 mm 75 mm DIN Rail Enclosure
- RS Stock No.:
- 499-262
- Mfr. Part No.:
- 1074877
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP2,332.43
(exc. VAT)
PHP2,612.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,332.43 | PHP233.243 |
*price indicative
- RS Stock No.:
- 499-262
- Mfr. Part No.:
- 1074877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | Mounting Base Housing | |
| Body Material | ABS/Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Width | 35.1mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | 1074 | |
| UL Rating | UL Recognised, Approval ID: E240868, UL94-V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60998-1:2002-12 | |
| Hazardous Area Certification | No | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type Mounting Base Housing | ||
Body Material ABS/Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Width 35.1mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Series 1074 | ||
UL Rating UL Recognised, Approval ID: E240868, UL94-V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60998-1:2002-12 | ||
Hazardous Area Certification No | ||
Height 75mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Mounting Base housing designed for efficient application-specific device attachment. It features a robust lower housing part equipped with a base latch, ensuring a secure fit in a flat design without vents. With dimensions tailored for compact installations, this housing is crafted from high-quality ABS-PC material, offering durability and a light grey finish similar to RAL 7035. Supporting variable PCB orientations, it accommodates various connection technologies, enhancing flexibility for developers and engineers. Moreover, this enclosure meets stringent international standards, guaranteeing reliability and safety in diverse environments. Its thoughtful design and commercial viability make it an excellent choice for professionals seeking a blend of functionality and aesthetic appeal in their setups.
Supports both DIN rail and panel mounting for seamless integration
Optimised for easy design in with a variable housing form factor
Allows for flexible PCB orientations catering to a variety of configurations
Offers multiple cover versions for tailored PCB connections
Facilitates the integration of different PCB connection technologies for enhanced device functionality
Constructed from flammability rated materials ensuring high safety standards
Passes rigorous environmental testing to guarantee durability under challenging conditions
Real life operational range accommodates extreme ambient temperatures
Packaging designed for convenient storage and transport
Related links
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series, ABS/Polycarbonate 75 mm 75 mm DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series, ABS/Polycarbonate 75 mm 87.3 mm DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type 1069 Series, ABS/Polycarbonate 75 mm 87.3 mm DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series Polycarbonate 75 mm DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series ABS 75 mm 75 mm Electronic Housing 52.6mm
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series Polycarbonate 74.65 mm DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series, ABS/Polycarbonate 74.65 mm 74.65 mm DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series ABS 75 mm 87.3 mm Electronic Housing
