Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 70.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 517-449
- Mfr. Part No.:
- 1074747
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
PHP1,510.18
(exc. VAT)
PHP1,691.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,510.18 | PHP151.018 |
*price indicative
- RS Stock No.:
- 517-449
- Mfr. Part No.:
- 1074747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 74.65mm | |
| Dimensions | 74.65 x 70.1 x 36.95mm | |
| Series | 1074 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 74.65mm | ||
Dimensions 74.65 x 70.1 x 36.95mm | ||
Series 1074 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part, designed for DIN rail or panel mounting, boasts a flat profile with no connection openings, making it a versatile choice for various applications. Crafted from durable ABS-PC material, it comes in a light grey hue (similar to RAL 7035), ensuring it blends seamlessly into diverse environments. With its compact dimensions, including a width of 70.1 mm, height of 74.65 mm, and depth of 36.95 mm, it is engineered for both functionality and aesthetic appeal. The design accommodates various PCB orientations horizontal, frontal, and orthogonal offering flexibility during installation. It also incorporates ventilation openings for optimal airflow, crucial for thermal management in demanding operational conditions.
Supports multiple PCB connection technologies for enhanced device functionality.
Designed for optimal thermal management with integrated ventilation.
Offers a robust build quality, compliant with stringent fire safety ratings.
Environmentally mindful, fulfilling various compliance standards for hazardous substances.
Designed for optimal thermal management with integrated ventilation.
Offers a robust build quality, compliant with stringent fire safety ratings.
Environmentally mindful, fulfilling various compliance standards for hazardous substances.
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail

