Hirschmann, MAB 5 SH SW 5 Pole Straight DIN Connector, DIN 41524, 4A, 34V IP30, PCB Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-5211
Distrelec Article No.:
142-20-316
Mfr. Part No.:
MAB 5 SH SW
Manufacturer:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Series

MAB 5 SH SW

Number of Contacts

5

Orientation

Straight

Product Type

DIN Connector

DIN Number

DIN 41524

Current

4 A

Voltage

34 V

IP Rating

IP30

Mount Type

PCB

Connector Gender

Female

Contact Gender

Female

Contact Material

Brass

Contact Plating

Tin

Distrelec Product Id

14220316

Housing Material

Polystyrene

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Shield Type

Unshielded

Standards/Approvals

RoHS

Termination Type

Solder

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy