Amphenol Industrial, C16-3 17 Pole Straight M16 DIN Connector, DIN EN 60529, 6A, 100V IP65, Bayonet, Cable Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,580.79

(exc. VAT)

PHP1,770.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,580.79
10 - 24PHP1,514.73
25 +PHP1,448.65

*price indicative

RS Stock No.:
229-1957
Distrelec Article No.:
301-96-888
Mfr. Part No.:
C01610E0170031
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

17

Current

6A

Mount Type

Cable

Connector Size

M16

Mating Type

Bayonet

Connector Gender

Female

Orientation

Straight

Voltage

100V

IP Rating

IP65

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

DIN Number

DIN EN 60529

Series

C16-3

Standards/Approvals

No

Housing Material

Polyamide

Pole Format

17+PE

Contact Plating

Silver

COO (Country of Origin):
CZ
The Amphenol Industrial female cable connector has 17 pole, 100 V rated voltage and 6A rated current. It has -40°C to +125°C temperature range and crimp termination. It has bayonet locking system.

It has IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy