- RS Stock No.:
- 164-3624
- Mfr. Part No.:
- 5750337-2
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 38)
PHP419.492
(exc. VAT)
PHP469.831
(inc. VAT)
Units | Per Unit | Per Tube* |
38 - 152 | PHP419.492 | PHP15,940.696 |
190 + | PHP377.543 | PHP14,346.634 |
*price indicative |
- RS Stock No.:
- 164-3624
- Mfr. Part No.:
- 5750337-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini DIN Unshielded Miniature Circular DIN Connectors
Mini DIN unshielded miniature circular DIN receptacle with vertical PCB through hole mounting. This miniature circular DIN receptacle has gold contacts within a black thermoplastic GF housing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Straight |
Shielded/Unshielded | Shielded |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |