RS PRO 8 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100 V IP40, Cable, Cable Female
- RS Stock No.:
- 652-727
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP130.51
(exc. VAT)
PHP146.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 172 unit(s) shipping from July 12, 2027
- Plus 344 unit(s) shipping from August 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP130.51 | - |
| 10 - 24 | PHP119.85 | 8% |
| 25 + | PHP107.86 | 17% |
*price indicative
- RS Stock No.:
- 652-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 8 | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Size | 13.5 mm | |
| Mating Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP40 | |
| DIN Number | DIN 45326 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 8 | ||
Current 1A | ||
Mount Type Cable | ||
Connector Size 13.5 mm | ||
Mating Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP40 | ||
DIN Number DIN 45326 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro DIN connectors enable secure signal and current transmission and can be used in various applications to connect devices, including personal computers, audio and video equipment, and power, serial, or data connections.
Cable mounting type
Solder type termination
Female DIN connector jack
Related links
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 13 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 6 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 5 Pole Straight 15.8 mm DIN Connector 1A Cable, Cable Female
