Phoenix Contact, MSTBVK 10 Pole Horizontal DIN Connector, 12A, 320V, Screw-On, DIN Rail Male
- RS Stock No.:
- 638-389
- Mfr. Part No.:
- 1788800
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP75,210.59
(exc. VAT)
PHP84,235.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 25, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP75,210.59 | PHP1,504.212 |
*price indicative
- RS Stock No.:
- 638-389
- Mfr. Part No.:
- 1788800
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | DIN Connector | |
| Current | 12A | |
| Mount Type | DIN Rail | |
| Mating Type | Screw-On | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Voltage | 320V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Series | MSTBVK | |
| Standards/Approvals | EN 60695-10-2, ISO 6988:1985-02, cULus, EN 60695-2-13, IEC 60512-1-1:2002-02, CSA, IEC 60999-1:1999-11, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, UL 94 V0, VDE, EN 60695-2-12, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60112 | |
| Housing Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type DIN Connector | ||
Current 12A | ||
Mount Type DIN Rail | ||
Mating Type Screw-On | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Voltage 320V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Series MSTBVK | ||
Standards/Approvals EN 60695-10-2, ISO 6988:1985-02, cULus, EN 60695-2-13, IEC 60512-1-1:2002-02, CSA, IEC 60999-1:1999-11, IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, UL 94 V0, VDE, EN 60695-2-12, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60112 | ||
Housing Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 4 Pole Horizontal DIN Connector 320V DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Male
- Phoenix Contact 3 Pole Horizontal DIN Connector 320V DIN Rail Male
- Phoenix Contact 12A Screw-On, DIN Rail Female
- Phoenix Contact MSTBVK 2.5/23-G-5.08 Series DIN Rail Connector Screw
