Hirschmann, GO 6 Pole Straight DIN Connector, DIN EN 61984, 6A, 50V IP65, Cable Male
- RS Stock No.:
- 476-018
- Distrelec Article No.:
- 302-13-559
- Mfr. Part No.:
- 932350100
- Manufacturer:
- Hirschmann
Get a bulk buy discount
Add 10 more to save PHP113.10
View bulk pricing optionsSubtotal (1 unit)*
PHP140.94
(exc. VAT)
PHP157.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP140.94 | - |
| 10 - 24 | PHP129.63 | PHP113.10 |
| 25 + | PHP116.59 | PHP608.75 |
*price indicative
- RS Stock No.:
- 476-018
- Distrelec Article No.:
- 302-13-559
- Mfr. Part No.:
- 932350100
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 6A | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 61984 | |
| Series | GO | |
| Standards/Approvals | VDE, RoHS | |
| Housing Material | Polycarbonate | |
| Contact Plating | Copper over Tin | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 6A | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Voltage 50V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
DIN Number DIN EN 61984 | ||
Series GO | ||
Standards/Approvals VDE, RoHS | ||
Housing Material Polycarbonate | ||
Contact Plating Copper over Tin | ||
Contact Material Copper Zinc Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Hirschmann Valve connector plug with 6 contacts supports up to 50 V and 6 A with a straight body orientation and brass contact material.
Termination Type Soldering
Mounting Type Cable Mount
Protection Rating IP65
Housing Material Polycarbonate
Housing Color Black
Related links
- Hirschmann DIN EN 61984 50 V ac Screw Female
- Hirschmann DIN EN 61984 250 V ac Screw Female
- Hirschmann DIN EN 61984 250V IP65, PCB Male
- Hirschmann DIN 43650 230V IP65, Cable Male
- Hirschmann DIN EN 61984 50 V ac PCB Male
- Lapp DIN EN 61984 630V IP68, Cable Male
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 400V IP65 Cable Female
