NEMIQ, 175400 2 Pole Straight 21 mm DIN Socket, 16A, 24V, Plug-In Female
- RS Stock No.:
- 350-249
- Distrelec Article No.:
- 142-01-232
- Mfr. Part No.:
- 1754001218
- Manufacturer:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP721.77
(exc. VAT)
PHP808.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP721.77 |
| 10 - 24 | PHP664.26 |
| 25 + | PHP585.17 |
*price indicative
- RS Stock No.:
- 350-249
- Distrelec Article No.:
- 142-01-232
- Mfr. Part No.:
- 1754001218
- Manufacturer:
- NEMIQ
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Number of Contacts | 2 | |
| Product Type | DIN Socket | |
| Current | 16A | |
| Connector Size | 21 mm | |
| Mating Type | Plug-In | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 24V | |
| Contact Gender | Female | |
| Series | 175400 | |
| Standards/Approvals | No | |
| Housing Material | Black Plastic Casing | |
| Pole Format | 2 | |
| Contact Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Number of Contacts 2 | ||
Product Type DIN Socket | ||
Current 16A | ||
Connector Size 21 mm | ||
Mating Type Plug-In | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 24V | ||
Contact Gender Female | ||
Series 175400 | ||
Standards/Approvals No | ||
Housing Material Black Plastic Casing | ||
Pole Format 2 | ||
Contact Material Nickel Plated Brass | ||
- COO (Country of Origin):
- SE
The NEMIQ Vehicle installation socket is a reliable component designed for automotive and industrial applications. It features a socket, ensuring compatibility and ease of use in various setups.
With protective cap
RoHS compliant
