DIN Cables

In today's world, din cables can be used in different categories of applications. This is due to how they make it easier for your devices and applications to be easily connected. So long as the interface is compatible, they will get connected. Probably you are having an electronic application or device that is looking difficult to explore. In this case, you only need the right din cable connector. With such, you will see how easy it can be to connect your device and start using it.

Uses of Din Cable Connector

When it comes to din cables, there is every reason to believe that you have come to the right place. This is due to our track record in making the best cables available. We have din connectors that are of very high quality. If you have low voltage appliance, these connectors can be of great help in many ways. Also, they are great for solenoid valves, pressure switches, and others. As said above, these connectors are effective in making your devices connect easily.

At this point, it is crucial to state that we have 8 pin mini din cable. They are the perfect replacements for most electronic devices. In most cases, you can use them to get Apple PCs connected. They only need to have the required ports for the connection to be possible. With us around, you won't have problem finding the best din cables around. For instance, each of our 8 pin mini din cable usually comes with molded connectors. These will help prevent any form of RFI/EMI interference which is caused by telephones and office lightings.

What type of din cable do you want? Is it 8 pin mini-din male (connector A) or 8 pin mini-din female (connector B)? Do you want one that has different pin from what has been mentioned above? It could be 5pin, 6pin, 3pin, 4pin or something else. There is absolutely nothing to worry about because we have got you covered.

One of the mistakes many people make is assuming that an 8-pin mini din cable is the same as one which has 5pins. This is not true in any way as they are both different. For instance, the latter is usually characterized by a rotation of 180, 240 and 270 degrees. 8pin on the other hand has only 262 and 270 degree rotation. Please always remember this if you are trying to choose between a 8 pin din connector and 5pin connector. This is because it can make a huge difference when it comes to getting value for what you have purchased from our store.

Why Trust Our Din Cables?

It is true that there are lots of stores which sell din connectors or cables around. However, you need to understand that getting the best items isn't about purchasing from anywhere that comes to your mind. This is why you need to patronize our store. Over the years, we been able to offer customers like you the best Din 8 pin connectors. Even if you want something else as explained or stated above, there is no cause for alarm. This is because we can help you get access to any type of din cable connector you are currently searching for.

Our record over the years is very clear. This is because it has been characterized by offering the best din cables for facilitating easy and seamless connections between different devices. Contact us for more details.

30 Products showing for DIN Cables

Sort By
Subtotal (1 unit)
PHP297.10(exc. VAT)
PHP297.10/unit
Subtotal (1 unit)
PHP287.79(exc. VAT)
PHP287.79/unit
Subtotal (1 unit)
PHP252.18(exc. VAT)
PHP252.18/unit
Subtotal (1 unit)
PHP547.22(exc. VAT)
PHP547.22/unit
Subtotal (1 unit)
PHP289.90(exc. VAT)
PHP289.90/unit
Subtotal (1 unit)
PHP295.12(exc. VAT)
PHP295.12/unit
Subtotal (1 unit)
PHP247.13(exc. VAT)
PHP247.13/unit
Subtotal (1 unit)
PHP1,683.44(exc. VAT)
PHP1,683.44/unit
Subtotal (1 unit)
PHP342.10(exc. VAT)
PHP342.10/unit
Stocked by manufacturer
Subtotal (1 unit)
PHP160.14(exc. VAT)
PHP160.14/unit
Subtotal (1 unit)
PHP422.70(exc. VAT)
PHP422.70/unit
Subtotal (1 unit)
PHP775.93(exc. VAT)
PHP775.93/unit
Subtotal (1 unit)
PHP1,093.90(exc. VAT)
PHP1,093.90/unit
Subtotal (1 unit)
PHP261.79(exc. VAT)
PHP261.79/unit
Stocked by manufacturer
Subtotal (1 unit)
PHP544.71(exc. VAT)
PHP544.71/unit
Subtotal (1 unit)
PHP500.77(exc. VAT)
PHP500.77/unit
Stocked by manufacturer
Subtotal (1 unit)
PHP463.41(exc. VAT)
PHP463.41/unit
Subtotal (1 unit)
PHP404.36(exc. VAT)
PHP404.36/unit
Subtotal (1 unit)
PHP355.28(exc. VAT)
PHP355.28/unit
Subtotal (1 unit)
PHP936.29(exc. VAT)
PHP936.29/unit
Results per page