Bodo Ehmann Dimmer Switch, 230V, 100 W
- RS Stock No.:
- 802-191
- Mfr. Part No.:
- 2960x0900
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP5,519.65
(exc. VAT)
PHP6,182.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,519.65 |
*price indicative
- RS Stock No.:
- 802-191
- Mfr. Part No.:
- 2960x0900
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 100W | |
| Voltage | 230V | |
| Mount Type | In-Line | |
| Colour | White | |
| Height | 23mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 100W | ||
Voltage 230V | ||
Mount Type In-Line | ||
Colour White | ||
Height 23mm | ||
Width 32mm | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Cord Dimmer is a professional-grade lighting control device designed for the smooth adjustment of brightness in incandescent and halogen lamps. This black-housed unit is engineered to work as either an intermediate or end device.
Compatible with incandescent as well as HV and LV halogen lamps with magnetic transformers
Operating principle based on leading edge phase cutting technology
Related links
- Bodo Ehmann Dimmer Switch 100 W
- Bodo Ehmann Dimmer Switch 35 W
- Bodo Ehmann Dimmer Switch 500 W
- Bodo Ehmann Dimmer Switch 150 W
- Bodo Ehmann Dimmer Switch 55 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 85 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 150 W
