Bodo Ehmann Dimmer Switch, 230V, 100 W

Subtotal (1 unit)*

PHP5,519.65

(exc. VAT)

PHP6,182.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,519.65

*price indicative

RS Stock No.:
802-190
Mfr. Part No.:
2920x0900
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Dimmer Switch

Maximum Supported Wattage

100W

Voltage

230V

Colour

Black

Mount Type

In-Line

Height

23mm

Width

32mm

Standards/Approvals

RoHS, CE, REACH

COO (Country of Origin):
DE
The Bodo Ehmann Cord Dimmer is a professional-grade lighting control device designed for the smooth adjustment of brightness in incandescent and halogen lamps. This black-housed unit is engineered to work as either an intermediate or end device.

Compatible with incandescent as well as HV and LV halogen lamps with magnetic transformers

Operating principle based on leading edge phase cutting technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy