- RS Stock No.:
- 669-4834
- Mfr. Part No.:
- 2013298-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 669-4834
- Mfr. Part No.:
- 2013298-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity DDR3 SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.
Features and Benefits
• High speed DDR3 data rate
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB
Applications
These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Number of Contacts | 204 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Thermoplastic |
SDRAM Type | DDR3 |
Voltage Rating | 1.5 V |