MikroElektronika MIKROE-6940 Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 14-Pin Pot
- RS Stock No.:
- 866-363
- Mfr. Part No.:
- MIKROE-6940
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP1,154.05
(exc. VAT)
PHP1,292.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,154.05 |
*price indicative
- RS Stock No.:
- 866-363
- Mfr. Part No.:
- MIKROE-6940
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 1024 | |
| Resistance | 5kΩ | |
| Taper Type | Linear | |
| Number of Pots per Package | 1 | |
| Interface Type | I2C, SPI | |
| Mount Type | Surface Mount | |
| Package Type | Pot | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5V | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Series | 6940 | |
| Length | 57.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Digital Potentiometer | ||
Number of Positions 1024 | ||
Resistance 5kΩ | ||
Taper Type Linear | ||
Number of Pots per Package 1 | ||
Interface Type I2C, SPI | ||
Mount Type Surface Mount | ||
Package Type Pot | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5V | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Series 6940 | ||
Length 57.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- RS
The MikroElektronika digital potentiometer module offers precise resistance adjustment and configurability for various applications. It enables efficient voltage division and variable resistance control, utilising a robust single-channel digital potentiometer.
5kOhm 10-bit resolution provides fine control across 1,024 wiper positions
Supports both SPI and I2C communication for versatile connectivity
Features volatile and non-volatile memory, ensuring data retention up to 1,000 write cycles
Allows independent Terminal disconnection to optimise power consumption
Related links
- Microchip MCP41U83T-502E/ST Digital Potentiometer 1024-Position 5 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-104E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-203E/ST Digital Potentiometer 1024-Position 20 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41U83T-103E/ST Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP42U83T-503E/ST Digital Potentiometer 1024-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-203E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP42U83T-502E/ST Digital Potentiometer 1024-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
