Microchip MCP41100-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 649-401
- Mfr. Part No.:
- MCP41100-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP277.53
(exc. VAT)
PHP310.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP138.765 | PHP277.53 |
| 20 - 48 | PHP136.34 | PHP272.68 |
| 50 - 198 | PHP131.975 | PHP263.95 |
| 200 + | PHP123.725 | PHP247.45 |
*price indicative
- RS Stock No.:
- 649-401
- Mfr. Part No.:
- MCP41100-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 800 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP41XXX/42XXX | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 800 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type SPI | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP41XXX/42XXX | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 256-position digital potentiometers with SPI interface are available in resistance versions of 10 kilo ohms, 50 kilo ohms, and 100 kilo ohms, and feature a wiper position that varies linearly and is controlled through an industry-standard SPI interface.
Single and dual versions
Low power CMOS technology
1 μA maximum supply current in static operation
Related links
- Microchip MCP41100-E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41100-I/P Digital Potentiometer 256-Position 1-Channel 8-Pin PDIP
- Microchip MCP41010T-I/SN Digital Potentiometer 256-Position 1-Channel 8-Pin SOIC
- Microchip MCP41050T-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41100T-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41010-I/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4151-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
