Microchip MCP4151-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 649-395
- Mfr. Part No.:
- MCP4151-103E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save PHP88.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP416.85
(exc. VAT)
PHP466.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP83.37 | PHP416.85 | - |
| 50 - 245 | PHP81.596 | PHP407.98 | PHP88.70 |
| 250 - 495 | PHP79.158 | PHP395.79 | PHP1,053.00 |
| 500 + | PHP74.278 | PHP371.39 | PHP4,546.00 |
*price indicative
- RS Stock No.:
- 649-395
- Mfr. Part No.:
- MCP4151-103E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 100kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP413X/415X/423X/425X | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 100kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type SPI | ||
Package Type SOIC | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP413X/415X/423X/425X | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Devices are volatile, 8-bit (257 wiper steps) digital potentiometers with an SPI compatible interface. It is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
SPI compatible interface
Automatic Recall of Potentiometer Wiper Setting
Related links
- Microchip MCP4161-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41010T-I/SN Digital Potentiometer 256-Position 1-Channel 8-Pin SOIC
- Microchip MCP41050T-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41050-E/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41010-E/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41100T-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41010-I/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
