Microchip MCP4451-104E/ST Digital Potentiometer 257-Position 10 kΩ Linear 4-Channel 20-Pin TSSOP-20
- RS Stock No.:
- 599-060
- Mfr. Part No.:
- MCP4451-104E/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 296 units)*
PHP36,844.60
(exc. VAT)
PHP41,265.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 296 + | PHP124.475 | PHP36,844.60 |
*price indicative
- RS Stock No.:
- 599-060
- Mfr. Part No.:
- MCP4451-104E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 4 | |
| Mount Type | Surface | |
| Interface Type | 3 Wire | |
| Package Type | TSSOP-20 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4351 | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6.5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 4 | ||
Mount Type Surface | ||
Interface Type 3 Wire | ||
Package Type TSSOP-20 | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4351 | ||
Width 4.4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6.5mm | ||
Height 1mm | ||
Automotive Standard No | ||
The Microchip Digital Potentiometer designed for versatile applications, delivering precision and control in a compact package. This device integrates both digital and analogue technology, enabling seamless adjustment of resistance levels through a simple serial interface. It bridges the gap between the standard potentiometer functionality and the demands of modern electronic systems, making it a key component for designers seeking reliable performance in applications such as audio equipment, automotive systems, and consumer electronics. With its robust architecture and adaptability, it promises to enhance operational efficiency while simplifying circuit design, ensuring that users can achieve their desired functionality without compromise.
Features a 256 position resistive network for precise adjustments
Operates with a variety of communication protocols providing versatile integration options
Offers low power consumption making it ideal for battery operated devices
Supports multi channel configurations for advanced applications
Robust design ensures durability even in challenging environmental conditions
Facilitates faster and more accurate adjustments compared to traditional potentiometers
Compact footprint allows for easy incorporation into space sensitive designs
Related links
- Microchip MCP4451-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 20-Pin TSSOP-20
- Microchip MCP4651-104E/ST Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4661T-104E/ST Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4461-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 20-Pin TSSOP
- Microchip MCP4461-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 4-Channel 20-Pin TSSOP
- Microchip MCP4452-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 4-Channel 14-Pin TSSOP-14
- Microchip MCP4451-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Microchip MCP4651-502E/ST Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP-14
