Microchip MCP4651-502E/ST Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP-14
- RS Stock No.:
- 598-255
- Mfr. Part No.:
- MCP4651-502E/ST
- Manufacturer:
- Microchip
Subtotal (1 box of 384 units)*
PHP30,336.00
(exc. VAT)
PHP33,976.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 384 + | PHP79.00 | PHP30,336.00 |
*price indicative
- RS Stock No.:
- 598-255
- Mfr. Part No.:
- MCP4651-502E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 5kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 2 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | TSSOP-14 | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.4mm | |
| Length | 5mm | |
| Height | 1mm | |
| Series | MCP4651 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 5kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 2 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type TSSOP-14 | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.4mm | ||
Length 5mm | ||
Height 1mm | ||
Series MCP4651 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q100 | ||
The Microchip Digital potentiometer delivers exceptional performance for applications requiring fine control of resistance. Ideal for audio, automotive, and precision instrumentation use, it integrates seamlessly into designs with its I2C interface and programmable wiper settings. The innovative architecture allows for dual-channel setup, providing flexibility in applications where varying resistance is essential. With its small footprint and low power consumption, this component excels in environments demanding compact solutions without compromising on functionality. Users will appreciate the advanced features and reliability of this digital potentiometer as it enhances system precision, optimising artefacts for both budding and seasoned engineers alike.
I2C digital interface simplifies integration into existing systems
Practically eliminates mechanical wear improving longevity and reliability
Low power consumption makes it suitable for battery powered devices
Small package size maximises design flexibility in space constrained projects
Programmable wiper positions allow for tailored resistance settings
High resolution adjustment facilitates smooth and precise control
Related links
- Microchip MCP4651-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4651-104E/ST Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4251-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4651T-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4651T-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP-14
- Microchip MCP4661T-104E/ST Digital Potentiometer 257-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4661-502E/ST Digital Potentiometer 256-Position 5 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4661-503E/ST Digital Potentiometer 257-Position 50 kΩ Linear 2-Channel 14-Pin TSSOP
